Part Details for MMSDT-10-24-L-10.00-D-K-MDX by Samtec Inc
Overview of MMSDT-10-24-L-10.00-D-K-MDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-10-24-L-10.00-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W6085
|
Newark | Mini Mate Socket, Discrete Wire Cable Assembly, Double Row Rohs Compliant: Yes |Samtec MMSDT-10-24-L-10.00-D-K-MDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $21.1500 | Buy Now |
DISTI #
612-MMSDT-10-24-L-10.00-D-K-MDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now |
DISTI #
MMSDT-10-24-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bag (Alt: MMSDT-10-24-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$11.6500 / $15.0900 | Buy Now |
DISTI #
200-DT1024L1000DKMDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$9.8800 / $15.0900 | Order Now |
DISTI #
000000000003520694
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.0600 / $15.0900 | Buy Now |
DISTI #
5cd9016ecd7c1c4c3855bb5d
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$8.7000 / $15.0900 | Buy Now |