Part Details for MMSDT-10-20-S-04.75-S-K-M by Samtec Inc
Results Overview of MMSDT-10-20-S-04.75-S-K-M by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSDT-10-20-S-04.75-S-K-M Information
MMSDT-10-20-S-04.75-S-K-M by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSDT-10-20-S-04.75-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5780
|
Newark | Mmsdt-10-20-S-04.75-S-K-M/ Bag & Tag |Samtec MMSDT-10-20-S-04.75-S-K-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $13.7300 | Buy Now |
DISTI #
612-MMSDT-10-20-S-04.75-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
MMSDT-10-20-S-04.75-S-K-M
|
Avnet Americas | Cable Assembly Discrete Wire 10AWG 0.12m 4 Position Discrete Wire Housing Socket - Bulk (Alt: MMSDT-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2895 / $10.9668 | Buy Now |
DISTI #
200-MMSDT1020S0475SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Double Row Discrete Wire Cable Assembly | 0 |
|
$6.9100 / $11.1200 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant |
164 In Stock |
|
$7.2000 / $14.4500 | Buy Now |
DISTI #
79013608
|
Verical | Cable Assembly 0.12m Power 20 to 20 POS SKT Crimp 20AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 160 |
|
$12.3630 / $18.7850 | Buy Now |
DISTI #
000000000006309966
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.7300 / $11.1200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant |
164 In Stock |
|
$7.2000 / $14.4500 | Buy Now |
Part Details for MMSDT-10-20-S-04.75-S-K-M
MMSDT-10-20-S-04.75-S-K-M CAD Models
MMSDT-10-20-S-04.75-S-K-M Part Data Attributes
|
MMSDT-10-20-S-04.75-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-10-20-S-04.75-S-K-M
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Additional Feature | POLARIZED | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.058 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG |
Alternate Parts for MMSDT-10-20-S-04.75-S-K-M
This table gives cross-reference parts and alternative options found for MMSDT-10-20-S-04.75-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-10-20-S-04.75-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSDT-10-20-S-72.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket, | MMSDT-10-20-S-04.75-S-K-M vs MMSDT-10-20-S-72.00-S-K-M |
MMSDT-10-20-S-06.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket, | MMSDT-10-20-S-04.75-S-K-M vs MMSDT-10-20-S-06.00-S-K-M |
MMSD-10-20C-L-24.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket, | MMSDT-10-20-S-04.75-S-K-M vs MMSD-10-20C-L-24.00-S-K-M |