Part Details for MMSDT-06-30-L-59.05-S-K by Samtec Inc
Overview of MMSDT-06-30-L-59.05-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-30-L-59.05-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-30-L-59.05-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
DISTI #
MMSDT-06-30-L-59.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.5m 12 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSDT-06-30-L-59.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.4600 / $6.6500 | Buy Now |
DISTI #
200-MMSDT0630L5905SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$4.1700 / $6.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $8.7500 | Buy Now |
DISTI #
000000000006166798
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.1700 / $6.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6800 / $8.7500 | Buy Now |
DISTI #
5cd90153cd7c1c4c38559986
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$3.0100 / $6.6500 | Buy Now |
Part Details for MMSDT-06-30-L-59.05-S-K
MMSDT-06-30-L-59.05-S-K CAD Models
MMSDT-06-30-L-59.05-S-K Part Data Attributes
|
MMSDT-06-30-L-59.05-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-30-L-59.05-S-K
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.658 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 30 AWG |