Part Details for MMSDT-06-24-L-33.30-D-K-MUX by Samtec Inc
Overview of MMSDT-06-24-L-33.30-D-K-MUX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74AC11158N | Rochester Electronics LLC | Multiplexer, |
Price & Stock for MMSDT-06-24-L-33.30-D-K-MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-24-L-33.30-D-K-MUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0800 | Buy Now |
DISTI #
MMSDT-06-24-L-33.3
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.85m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSDT-06-24-L-33.3) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$9.9800 / $12.8400 | Buy Now |
DISTI #
200-DT0624L3330DKMUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.5800 / $12.8400 | Order Now |
DISTI #
000000000006166785
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.5000 / $12.8400 | Buy Now |
DISTI #
5cd90151cd7c1c4c38559652
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$7.5800 / $12.8400 | Buy Now |
Part Details for MMSDT-06-24-L-33.30-D-K-MUX
MMSDT-06-24-L-33.30-D-K-MUX CAD Models
MMSDT-06-24-L-33.30-D-K-MUX Part Data Attributes
|
MMSDT-06-24-L-33.30-D-K-MUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-24-L-33.30-D-K-MUX
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.82 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |