Part Details for MMSDT-05-24-L-10.00-D-K-LDX by Samtec Inc
Overview of MMSDT-05-24-L-10.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-24-L-10.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8948
|
Newark | Cable Assembly, 10Pos, Idc Rcpt, 254Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:10Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:254Mm, Cable Length - Imperial:10" Rohs Compliant: Yes |Samtec MMSDT-05-24-L-10.00-D-K-LDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $7.4300 | Buy Now |
DISTI #
612-MMSDT-05-24-L-10.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0400 | Buy Now |
DISTI #
MMSDT-05-24-L-10.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 10 Ways, 2.54 mm, 2 Row, 254 mm, 10 " - Bag (Alt: MMSDT-05-24-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
200-DT0524L1000DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.7800 / $6.0400 | Order Now |
DISTI #
000000000003520530
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.7800 / $6.0400 | Buy Now |
DISTI #
5cd900abcd7c1c4c3854df9b
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$2.7300 / $6.0400 | Buy Now |