Part Details for MMSDT-05-20-L-10.00-S-K-M by Samtec Inc
Results Overview of MMSDT-05-20-L-10.00-S-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSDT-05-20-L-10.00-S-K-M Information
MMSDT-05-20-L-10.00-S-K-M by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSDT-05-20-L-10.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3492
|
Newark | Mmsdt-05-20-L-10.00-S-K-M/ Bag & Tag |Samtec MMSDT-05-20-L-10.00-S-K-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $11.5900 | Buy Now |
DISTI #
612-MMSDT-05-20-L-10.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5800 | Buy Now |
DISTI #
MMSDT-05-20-L-10.00-S-K-M
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 10 Ways, 2.54 mm, 2 Row, 254 mm, 10 " - Bulk (Alt: MMSDT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0549 / $7.6806 | Buy Now |
DISTI #
200-MMSDT520L1000SKM
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$4.9000 / $7.5800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1600 / $10.2800 | Buy Now |
DISTI #
000000000003860734
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.3900 / $7.5800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1600 / $10.2800 | Buy Now |
Part Details for MMSDT-05-20-L-10.00-S-K-M
MMSDT-05-20-L-10.00-S-K-M CAD Models
MMSDT-05-20-L-10.00-S-K-M Part Data Attributes
|
MMSDT-05-20-L-10.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-05-20-L-10.00-S-K-M
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Socket,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |