Part Details for MMSDT-04-28-L-10.00-D-K-LUS by Samtec Inc
Overview of MMSDT-04-28-L-10.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-04-28-L-10.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3462
|
Newark | Mmsdt-04-28-L-10.00-D-K-Lus - Bag & Tag |Samtec MMSDT-04-28-L-10.00-D-K-LUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $8.7100 | Buy Now |
DISTI #
612-MMSDT-04-28-L-10.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0300 | Buy Now |
DISTI #
MMSDT-04-28-L-10.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 8 Ways, 2.54 mm, 2 Row, 254 mm, 10 " - Bulk (Alt: MMSDT-04-28-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $5.0300 | Buy Now |
DISTI #
000000000006166646
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.1500 / $5.0300 | Buy Now |
DISTI #
5cd90141cd7c1c4c38558386
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.2700 / $5.0300 | Buy Now |
Part Details for MMSDT-04-28-L-10.00-D-K-LUS
MMSDT-04-28-L-10.00-D-K-LUS CAD Models
MMSDT-04-28-L-10.00-D-K-LUS Part Data Attributes
|
MMSDT-04-28-L-10.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-04-28-L-10.00-D-K-LUS
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.22 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |