Part Details for MMSDT-02-30-L-03.25-D-K-MUX by Samtec Inc
Overview of MMSDT-02-30-L-03.25-D-K-MUX by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74AC11158N | Rochester Electronics LLC | Multiplexer, |
Price & Stock for MMSDT-02-30-L-03.25-D-K-MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-02-30-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 4 POS Socket to 4 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSDT-02-30-L-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003683087
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for MMSDT-02-30-L-03.25-D-K-MUX
MMSDT-02-30-L-03.25-D-K-MUX CAD Models
MMSDT-02-30-L-03.25-D-K-MUX Part Data Attributes
|
MMSDT-02-30-L-03.25-D-K-MUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-02-30-L-03.25-D-K-MUX
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |