Part Details for MMSDT-02-20-L-04.90-D-K-LDX by Samtec Inc
Overview of MMSDT-02-20-L-04.90-D-K-LDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSDT-02-20-L-04.90-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-02-20-L-04.90-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
MMSDT-02-20-L-04.9
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.12m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSDT-02-20-L-04.9) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.1500 / $4.1700 | Buy Now |
DISTI #
200-DT0220L0490DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.0100 / $4.1700 | Order Now |
DISTI #
000000000006166454
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.0100 / $4.1700 | Buy Now |
DISTI #
5cd900e3cd7c1c4c38551d92
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.4500 / $4.1700 | Buy Now |
Part Details for MMSDT-02-20-L-04.90-D-K-LDX
MMSDT-02-20-L-04.90-D-K-LDX CAD Models
MMSDT-02-20-L-04.90-D-K-LDX Part Data Attributes
|
MMSDT-02-20-L-04.90-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-02-20-L-04.90-D-K-LDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.099 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |