-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V High Voltage Switching Diode, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4562
|
Newark | Switch Diode, 250V, 200Ma, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:-, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMSD103T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.0530 / $0.1990 | Buy Now |
DISTI #
29X6115
|
Newark | Diode, Small Signal, 0.2A, 250V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:- Rohs Compliant: Yes |Onsemi MMSD103T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
MMSD103T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
28493 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
MMSD103T1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD103T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
MMSD103T1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD103T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
MMSD103T1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD103T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
26K4562
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 26K4562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 35 Partner Stock |
|
$0.0540 / $0.1990 | Buy Now |
DISTI #
863-MMSD103T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V 200mA RoHS: Compliant | 10863 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
70340368
|
RS | ON Semi MMSD103T1G, SMT Diode, 250V 200mA, 50ns, 2-Pin SOD-123 | ON Semiconductor MMSD103T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
Future Electronics | MMSD103T1 Series 250 V 200 mA SMT High Voltage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 120000Reel |
|
$0.0166 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD103T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD103T1G
onsemi
250 V High Voltage Switching Diode, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMSD103T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD103T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD103T1 | 250 V High Voltage Switching Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD103T1G vs MMSD103T1 |
MMSD103-T1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSD103T1G vs MMSD103-T1 |
TCBAV19W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSD103T1G vs TCBAV19W |