Part Details for MMSD-25-30-L-03.25-S-K-M by Samtec Inc
Overview of MMSD-25-30-L-03.25-S-K-M by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MMSD-25-30-L-03.25-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-25-30-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 50 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-25-30-L-03.25) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.8300 / $15.0200 | Buy Now |
DISTI #
000000000005478385
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.8300 / $15.0200 | Buy Now |
Part Details for MMSD-25-30-L-03.25-S-K-M
MMSD-25-30-L-03.25-S-K-M CAD Models
MMSD-25-30-L-03.25-S-K-M Part Data Attributes
|
MMSD-25-30-L-03.25-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-25-30-L-03.25-S-K-M
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN |