Part Details for MMSD-15-26-L-06.00-D-K-LUS by Samtec Inc
Overview of MMSD-15-26-L-06.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-15-26-L-06.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1004
|
Newark | Cable Assembly, 30Pos, Idc Rcpt, 152Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:30Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:152Mm, Cable Length - Imperial:6" Rohs Compliant: Yes |Samtec MMSD-15-26-L-06.00-D-K-LUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $15.4600 | Buy Now |
DISTI #
612-MMSD-15-26-L-06.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8900 | Buy Now |
DISTI #
MMSD-15-26-L-06.00
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 30 Ways, 2.54 mm, 2 Row, 152 mm, 6 " - Bag (Alt: MMSD-15-26-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$9.5900 / $12.8900 | Buy Now |
DISTI #
200-SD1526L0600DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.4800 / $12.8900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.9100 / $16.9000 | Buy Now |
DISTI #
000000000003210550
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.9700 / $12.8900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.9100 / $16.9000 | Buy Now |
DISTI #
5cd900c4cd7c1c4c3854faaa
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$6.4800 / $12.8900 | Buy Now |