Part Details for MMSD-15-20-L-05.00-D-K-LDX by Samtec Inc
Overview of MMSD-15-20-L-05.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSD-15-20-L-05.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2854
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-15-20-L-05.00-D-K-LDX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $17.8400 | Buy Now |
DISTI #
612-MMSD-15-20-L-05.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2200 | Buy Now |
DISTI #
MMSD-15-20-L-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bag (Alt: MMSD-15-20-L-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$9.8300 / $13.2200 | Buy Now |
DISTI #
200-MMSD1520L5.DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.6400 / $13.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6900 | Buy Now |
DISTI #
000000000005894682
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.1900 / $13.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4400 / $17.6900 | Buy Now |
DISTI #
5cd900bacd7c1c4c3854f00b
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$6.6380 / $13.2160 | Buy Now |
Part Details for MMSD-15-20-L-05.00-D-K-LDX
MMSD-15-20-L-05.00-D-K-LDX CAD Models
MMSD-15-20-L-05.00-D-K-LDX Part Data Attributes
|
MMSD-15-20-L-05.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-15-20-L-05.00-D-K-LDX
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.1 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |