Part Details for MMSD-12-20C-L-99.99-S-K by Samtec Inc
Results Overview of MMSD-12-20C-L-99.99-S-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-12-20C-L-99.99-S-K Information
MMSD-12-20C-L-99.99-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for MMSD-12-20C-L-99.99-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-12-20C-L-99.99-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8700 | Buy Now |
DISTI #
MMSD-12-20C-L-99.99-S-K
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 2.5m 24 Position Discrete Wire Housing Receptacle - Bulk (Alt: MM... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1260 / $11.9462 | Buy Now |
DISTI #
200-MMSD1220CL9999SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly | 0 |
|
$7.3000 / $12.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5900 / $15.9800 | Buy Now |
DISTI #
000000000006166281
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.4800 / $12.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5900 / $15.9800 | Buy Now |
Part Details for MMSD-12-20C-L-99.99-S-K
MMSD-12-20C-L-99.99-S-K CAD Models
MMSD-12-20C-L-99.99-S-K Part Data Attributes
|
MMSD-12-20C-L-99.99-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-12-20C-L-99.99-S-K
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.258 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Wire Size-Max | 20 AWG |
Alternate Parts for MMSD-12-20C-L-99.99-S-K
This table gives cross-reference parts and alternative options found for MMSD-12-20C-L-99.99-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-12-20C-L-99.99-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSDT-12-20-L-60.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-L-60.00-S-K |
MMSDT-12-20-L-30.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-L-30.00-S-K |
MMSDT-12-20-L-12.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-L-12.00-S-K |
MMSDT-12-20-S-03.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-S-03.00-S-K |
MMSD-12-20-F-72.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSD-12-20-F-72.00-S-K |
MMSDT-12-20-S-48.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-S-48.00-S-K |
MMSDT-12-20-S-96.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-S-96.00-S-K |
MMSDT-12-20-L-18.00-S-K | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | MMSD-12-20C-L-99.99-S-K vs MMSDT-12-20-L-18.00-S-K |