Part Details for MMSD-10-26-F-03.50-D-K-LUS by Samtec Inc
Results Overview of MMSD-10-26-F-03.50-D-K-LUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-10-26-F-03.50-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-10-26-F-03.50-D-K-LUS
|
Avnet Americas | Cable Assembly Discrete Wire 0.089m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $10.0100 | Buy Now |
DISTI #
000000000005893427
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $10.0100 | Buy Now |
Part Details for MMSD-10-26-F-03.50-D-K-LUS
MMSD-10-26-F-03.50-D-K-LUS CAD Models
MMSD-10-26-F-03.50-D-K-LUS Part Data Attributes
|
MMSD-10-26-F-03.50-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-26-F-03.50-D-K-LUS
Samtec Inc
Cable Assembly, 26AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.06 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |