Part Details for MMSD-10-24C-L-24.00-D-K-LUX by Samtec Inc
Overview of MMSD-10-24C-L-24.00-D-K-LUX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76671AROZ-T7A | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL76671AROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL29112IROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
Price & Stock for MMSD-10-24C-L-24.00-D-K-LUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-10-24C-L-24.00-D-K-LUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4300 | Buy Now |
DISTI #
MMSD-10-24C-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bag (Alt: MMSD-10-24C-L-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$8.7600 / $12.4300 | Buy Now |
DISTI #
200-D1024CL2400DKLUX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.0500 / $12.4300 | Order Now |
DISTI #
000000000004000616
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.1900 / $12.4300 | Buy Now |
DISTI #
5cd90063cd7c1c4c3854896c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.9100 / $12.4300 | Buy Now |
Part Details for MMSD-10-24C-L-24.00-D-K-LUX
MMSD-10-24C-L-24.00-D-K-LUX CAD Models
MMSD-10-24C-L-24.00-D-K-LUX Part Data Attributes
|
MMSD-10-24C-L-24.00-D-K-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-24C-L-24.00-D-K-LUX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |