There are no models available for this part yet.
Overview of MMSD-10-22-S-29.53-D-K-LUX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76671AROZ-T7A | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL76671AROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL29112IROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
Price & Stock for MMSD-10-22-S-29.53-D-K-LUX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMSD-10-22-S-29.53
|
Avnet Americas | Cable Assembly Discrete Wire 0.75m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-10-22-S-29.53) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.1200 / $15.4800 | Buy Now | ||
DISTI #
000000000003075520
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.1200 / $15.4800 | Buy Now |