There are no models available for this part yet.
Overview of MMSD-10-20C-L-09.00-D-K-LUX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76671AROZ-T7A | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL76671AROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL29112IROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
Price & Stock for MMSD-10-20C-L-09.00-D-K-LUX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH2581
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-10-20C-L-09.00-D-K-LUX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $15.3700 | Buy Now | |
DISTI #
612-MMSD-10-20C-L-09.00-D-K-LUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0100 | Buy Now | |
DISTI #
MMSD-10-20C-L-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bag (Alt: MMSD-10-20C-L-09.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$8.4600 / $12.0100 | Buy Now | |
DISTI #
200-MMSD120CL9.DKLUX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.8100 / $12.0100 | Order Now | |
DISTI #
000000000005893114
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.9100 / $12.0100 | Buy Now | |
DISTI #
5cd8fff3cd7c1c4c3854054c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$5.7200 / $12.0100 | Buy Now |
CAD Models for MMSD-10-20C-L-09.00-D-K-LUX by Samtec Inc
Part Data Attributes for MMSD-10-20C-L-09.00-D-K-LUX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Side1
|
SOCKET CONNECTOR
|
Connector Side2
|
SOCKET CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
0.2 mm
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|