Part Details for MMSD-10-20-L-03.93-D-P-MUS by Samtec Inc
Overview of MMSD-10-20-L-03.93-D-P-MUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-10-20-L-03.93-D-P-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-10-20-L-03.93
|
Avnet Americas | Cable Assembly Discrete Wire 0.099m 20AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-10-20-L-03.93) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.8800 / $17.3100 | Buy Now |
DISTI #
000000000003594078
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.8800 / $17.3100 | Buy Now |