Part Details for MMSD-05-24C-L-114.2-S-K by Samtec Inc
Overview of MMSD-05-24C-L-114.2-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-05-24C-L-114.2-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-24C-L-114.2-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4300 | Buy Now |
DISTI #
MMSD-05-24C-L-114.
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 2.9m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSD-05-24C-L-114.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 / $6.4300 | Buy Now |
DISTI #
200-MMSD0524CL1142SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$4.0300 / $6.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $8.4600 | Buy Now |
DISTI #
000000000006166024
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0300 / $6.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5600 / $8.4600 | Buy Now |
DISTI #
5dd53abdbe742086ded42729
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.9100 / $6.4300 | Buy Now |