Part Details for MMSD-03-22C-L-354.0-D-K-LDX by Samtec Inc
Overview of MMSD-03-22C-L-354.0-D-K-LDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-03-22C-L-354.0-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-03-22C-L-354.0-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1400 | Buy Now |
DISTI #
MMSD-03-22C-L-354.
|
Avnet Americas | Cable Assembly Discrete Wire 22AWG 9m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSD-03-22C-L-354.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$6.4400 / $9.1400 | Buy Now |
DISTI #
200-D0322CL3540DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$5.1900 / $9.1400 | Order Now |
DISTI #
000000000006165856
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.0300 / $9.1400 | Buy Now |
DISTI #
5e722712fde2359b1f6c608c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$4.3500 / $9.1400 | Buy Now |