Part Details for MMSD-02-24C-L-16.00-S-K by Samtec Inc
Overview of MMSD-02-24C-L-16.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-02-24C-L-16.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1624
|
Newark | Mmsd-02-24C-L-16.00-S-K/ Bag & Tag |Samtec MMSD-02-24C-L-16.00-S-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $4.3500 | Buy Now |
DISTI #
612-MMSD-02-24C-L-16.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
MMSD-02-24C-L-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 24AWG 4 POS Discrete Wire Housing SKT Crimp Bulk - Bag (Alt: MMSD-02-24C-L-16.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.5000 / $2.9000 | Buy Now |
DISTI #
200-MMSD0224CL1600SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.2000 / $2.9000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2300 / $2.9400 | Buy Now |
DISTI #
000000000003519429
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.4000 / $2.9000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2300 / $2.9400 | Buy Now |
DISTI #
5cd8ff51cd7c1c4c38534993
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.0100 / $2.9000 | Buy Now |
Part Details for MMSD-02-24C-L-16.00-S-K
MMSD-02-24C-L-16.00-S-K CAD Models
MMSD-02-24C-L-16.00-S-K Part Data Attributes
|
MMSD-02-24C-L-16.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-02-24C-L-16.00-S-K
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MMSD-02-24C-L-16.00-S-K
This table gives cross-reference parts and alternative options found for MMSD-02-24C-L-16.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-02-24C-L-16.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSD-02-22-L-39.37-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-22-L-39.37-S-K |
MMSD-02-26-L-10.00-S-K | Samtec Inc | $2.1780 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-26-L-10.00-S-K |
MMSD-02-22-L-16.00-S-K | Samtec Inc | $2.2699 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-22-L-16.00-S-K |
MMSD-02-26-L-08.00-S-K | Samtec Inc | $2.1516 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-26-L-08.00-S-K |
221327-1 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | MMSD-02-24C-L-16.00-S-K vs 221327-1 |
MMSD-02-24-L-30.00-S-K | Samtec Inc | $2.4116 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-24-L-30.00-S-K |
221327-1 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | MMSD-02-24C-L-16.00-S-K vs 221327-1 |
MMSD-02-20-L-11.00-S-K | Samtec Inc | $2.2484 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-20-L-11.00-S-K |
MMSDT-02-20-S-04.50-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSDT-02-20-S-04.50-S-K |
MMSD-02-24-L-03.50-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | MMSD-02-24C-L-16.00-S-K vs MMSD-02-24-L-03.50-S-K |