Part Details for MMSD-02-20-L-158.3-S-K by Samtec Inc
Results Overview of MMSD-02-20-L-158.3-S-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-02-20-L-158.3-S-K Information
MMSD-02-20-L-158.3-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSD-02-20-L-158.3-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-02-20-L-158.3-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1500 | Buy Now |
DISTI #
MMSD-02-20-L-158.3-S-K
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 4.02m 4 Position Discrete Wire Housing Receptacle - Bulk (Alt: MM... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7904 / $3.0110 | Buy Now |
DISTI #
200-MMSD0220L1583SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly | 0 |
|
$2.0000 / $4.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.1900 | Buy Now |
DISTI #
000000000006309787
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.0000 / $4.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7700 / $4.1900 | Buy Now |
Part Details for MMSD-02-20-L-158.3-S-K
MMSD-02-20-L-158.3-S-K CAD Models
MMSD-02-20-L-158.3-S-K Part Data Attributes
|
MMSD-02-20-L-158.3-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-02-20-L-158.3-S-K
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR |