Part Details for MMS9013HE3-H-TP by Micro Commercial Components
Overview of MMS9013HE3-H-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMS9013HE3-H-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMS9013HE3-H-TPCT-ND
|
DigiKey | TRANS NPN 25V 0.5A SOT23 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12220 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-MMS9013HE3-H-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vcbo 25Vceo 5Vebo 500mA 300mW RoHS: Compliant | 5698 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 | Buy Now |
Part Details for MMS9013HE3-H-TP
MMS9013HE3-H-TP CAD Models
MMS9013HE3-H-TP Part Data Attributes:
|
MMS9013HE3-H-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMS9013HE3-H-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |