Part Details for MMS43R by TE Connectivity
Overview of MMS43R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS43R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2915
|
Newark | Slide Switch, 4P3T, 100Ma, 30V, Though Hole, Contact Configuration:4P3T, Switch Operation:On-On-On, Switch Mounting:-, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity MMS43R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MMS43R-ND
|
DigiKey | SWITCH SLIDE 4P3T 100MA 30V Container: Bulk |
0 Bulk |
|
Buy Now | |
DISTI #
1-1437575-3
|
Avnet Americas | Switch Slide 4P3T Side Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole - Bulk (Alt: 1-1437575-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000087319
|
Sager | Slide Switches MMS43R=4P3T MICRO SLIDE SIDE A | 0 |
|
Buy Now |
Part Details for MMS43R
MMS43R CAD Models
MMS43R Part Data Attributes
|
MMS43R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MMS43R
TE Connectivity
Slide Switch, 4P3T, Latched, 0.1A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Length | 0.17 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | SLIDE | |
Body Breadth | 7 mm | |
Body Height | 5.51 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 14 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.098 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |