MMS-130-02-F-SH
Samtec Inc
Description: Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of MMS-130-02-F-SH by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-130-02-F-SH by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MMS-130-02-F-SH-ND
DigiKey CONN RCPT 30P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.5700
$8.5700 Buy Now
DISTI # MMS-130-02-F-SH
Avnet Americas Conn Socket Strip RCP 30 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMS-130-02-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $8.5700
  • 10 $7.9200
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.6900
$5.6900 / $8.5700 Buy Now
DISTI # 200-MMS13002FSH
Mouser Electronics Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant 0
  • 1 $8.5700
  • 27 $7.4900
  • 54 $7.2200
  • 108 $5.6900
  • 504 $5.1800
  • 1,008 $4.1600
  • 2,007 $3.1400
$3.1400 / $8.5700 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 9 $9.3300
  • 27 $8.4500
  • 54 $8.0700
  • 108 $6.3700
  • 252 $5.8500
  • 504 $5.4700
  • 1,008 $4.3700
$4.3700 / $9.3300 Buy Now
DISTI # 000000000003859993
Sager Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 0
  • 1 $8.5700
  • 10 $7.9200
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.6900
  • 500 $5.1800
$5.1800 / $8.5700 Buy Now
Master Electronics 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 9 $9.3300
  • 27 $8.4500
  • 54 $8.0700
  • 108 $6.3700
  • 252 $5.8500
  • 504 $5.4700
  • 1,008 $4.3700
$4.3700 / $9.3300 Buy Now
DISTI # 5cd8ff82cd7c1c4c3853842c
Samtec Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube 0
  • 1 $8.5700
  • 10 $7.9200
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.6900
  • 500 $5.1800
  • 1,000 $4.1600
  • 2,000 $3.1400
$3.1400 / $8.5700 Buy Now

CAD Models for MMS-130-02-F-SH by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS-130-02-F-SH by Samtec Inc

MMS-130-02-F-SH
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
MOUNT, HORIZ
Body Breadth
0.079 inch
Body Depth
0.175 inch
Body Length
2.392 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.0286 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.477 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.9 A
Reference Standard
UL, CSA
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Withdrawl Force-Min
.6116 N
Want to compare parts?
  1. MMS-130-02-F-SH
    Samtec Inc
    Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-130-02-F-SH by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-130-02-F-SH by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-130-02-F-SH would you like to use for your alert(s)?
  • Please alert me when MMS-130-02-F-SH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-130-02-F-SH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-130-02-F-SH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-130-02-F-SH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-130-02-F-SH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-130-02-F-SH by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: