MMS-126-02-F-DV-A
Samtec Inc
Description: Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of MMS-126-02-F-DV-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MMS-126-02-F-DV-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-MMS-126-02-F-DV-A-ND
DigiKey CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.2400
$8.2400 Buy Now
DISTI # MMS-126-02-F-DV-A
Avnet Americas Connector Socket Strip 52 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: MMS-126-02-F-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $8.2400
  • 10 $7.6200
  • 25 $7.2000
  • 50 $6.9400
  • 100 $5.5200
$5.5200 / $8.2400 Buy Now
DISTI # 200-MMS-126-2-F-DV-A
Mouser Electronics Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant 0
  • 1 $8.2400
  • 11 $7.6200
  • 55 $6.9400
  • 110 $5.5200
  • 506 $5.0400
  • 1,001 $4.0900
  • 2,002 $3.1500
$3.1500 / $8.2400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 11 $8.5500
  • 33 $8.2700
  • 55 $7.8900
  • 110 $6.2800
  • 253 $5.7500
  • 506 $5.3900
  • 1,001 $4.3600
$4.3600 / $8.5500 Buy Now
DISTI # 000000000006165738
Sager Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 0
  • 1 $8.2400
  • 10 $7.6200
  • 25 $7.2000
  • 50 $6.9400
  • 100 $5.5200
  • 500 $5.0400
$5.0400 / $8.2400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 11 $8.5500
  • 33 $8.2700
  • 55 $7.8900
  • 110 $6.2800
  • 253 $5.7500
  • 506 $5.3900
  • 1,001 $4.3600
$4.3600 / $8.5500 Buy Now
DISTI # 5cd8ff74cd7c1c4c3853740e
Samtec Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube 0
  • 1 $8.2430
  • 10 $7.6170
  • 25 $7.2010
  • 50 $6.9410
  • 100 $5.5180
  • 500 $5.0440
  • 1,000 $4.0940
  • 2,000 $3.1460
$3.1460 / $8.2430 Buy Now

CAD Models for MMS-126-02-F-DV-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS-126-02-F-DV-A by Samtec Inc

MMS-126-02-F-DV-A
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
POSITIONING PIN
Body Breadth
0.157 inch
Body Depth
0.177 inch
Body Length
2.076 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insertion Force-Max
1.0286 N
Insulator Color
BLACK
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.3086 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.9 A
Reference Standard
UL, CSA
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
52
Withdrawl Force-Min
.6116 N
Want to compare parts?
  1. MMS-126-02-F-DV-A
    Samtec Inc
    Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-126-02-F-DV-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-126-02-F-DV-A by Samtec Inc

Select Manufacturer
Which Manufacturer of MMS-126-02-F-DV-A would you like to use for your alert(s)?
  • Please alert me when MMS-126-02-F-DV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-126-02-F-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-126-02-F-DV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-126-02-F-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-126-02-F-DV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-126-02-F-DV-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: