-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-118-02-L-DV-K-TR-ND
|
DigiKey | CONN RCPT 36POS 0.079 GOLD SMD Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4900 | Buy Now |
DISTI #
MMS-118-02-L-DV-K-
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-118-02-L-DV-K-) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$4.4900 / $7.0600 | Buy Now |
DISTI #
200-MMS11802LDVKTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.6300 / $6.7300 | Buy Now |
DISTI #
000000000001323180
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$4.1000 / $7.0600 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.6300 / $6.7300 | Buy Now |
DISTI #
5cd8ff27cd7c1c4c38531980
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.5500 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-118-02-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-118-02-L-DV-K-TR
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for MMS-118-02-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-118-02-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87381-3674 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | MMS-118-02-L-DV-K-TR vs 87381-3674 |
79109-8767 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | MMS-118-02-L-DV-K-TR vs 79109-8767 |
87381-3601 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | MMS-118-02-L-DV-K-TR vs 87381-3601 |
61650-236LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MMS-118-02-L-DV-K-TR vs 61650-236LF |
10092044-101 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMS-118-02-L-DV-K-TR vs 10092044-101 |
79109-8317 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | MMS-118-02-L-DV-K-TR vs 79109-8317 |
87381-3661 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | MMS-118-02-L-DV-K-TR vs 87381-3661 |
61671-536 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMS-118-02-L-DV-K-TR vs 61671-536 |
87263-3624 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | MMS-118-02-L-DV-K-TR vs 87263-3624 |
10065490-036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMS-118-02-L-DV-K-TR vs 10065490-036 |