Part Details for MMS-115-02-L-DV-A-K by Samtec Inc
Overview of MMS-115-02-L-DV-A-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMS-115-02-L-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-115-02-L-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD - Bulk (Alt: MMS-115-02-L-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.7900 / $3.8500 | Buy Now |
DISTI #
000000000003208477
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.7900 / $3.8500 | Buy Now |
DISTI #
5cd8ff60cd7c1c4c38535a59
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.3600 / $6.2200 | Buy Now |
Part Details for MMS-115-02-L-DV-A-K
MMS-115-02-L-DV-A-K CAD Models
MMS-115-02-L-DV-A-K Part Data Attributes
|
MMS-115-02-L-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-115-02-L-DV-A-K
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for MMS-115-02-L-DV-A-K
This table gives cross-reference parts and alternative options found for MMS-115-02-L-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-115-02-L-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-630LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MMS-115-02-L-DV-A-K vs 67898-630LF |
95239-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MMS-115-02-L-DV-A-K vs 95239-315 |
66433-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMS-115-02-L-DV-A-K vs 66433-030 |
09181309421 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | MMS-115-02-L-DV-A-K vs 09181309421 |
67233-515 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MMS-115-02-L-DV-A-K vs 67233-515 |
87699-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MMS-115-02-L-DV-A-K vs 87699-315 |
86456-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MMS-115-02-L-DV-A-K vs 86456-630 |
14-57-3307 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | MMS-115-02-L-DV-A-K vs 14-57-3307 |
90152-2530 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | MMS-115-02-L-DV-A-K vs 90152-2530 |
ESW-115-33-H-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MMS-115-02-L-DV-A-K vs ESW-115-33-H-D |