MMS-114-02-L-DV-K-TR
Samtec Inc
Description: Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of MMS-114-02-L-DV-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MMS-114-02-L-DV-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MMS-114-02-L-DV-K-TR-ND
DigiKey CONN RCPT 28POS 0.079 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 425 $4.4400
$4.4400 Buy Now
DISTI # MMS-114-02-L-DV-K-
Avnet Americas Conn Socket Strip SKT 28 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-114-02-L-DV-K-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel 0
  • 1 $5.5600
  • 25 $5.0200
  • 50 $4.6700
  • 100 $4.4400
  • 500 $3.5400
$3.5400 / $5.5600 Buy Now
DISTI # 200-MMS11402LDVKTR
Mouser Electronics Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant 0
  • 425 $4.4400
  • 850 $3.5400
  • 2,125 $3.2400
$3.2400 / $4.4400 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 50 $5.3000
  • 100 $5.0500
  • 425 $4.6200
  • 850 $3.6800
  • 1,275 $3.3600
  • 2,550 $2.8100
  • 5,100 $2.2100
  • 7,650 $2.1300
$2.1300 / $5.3000 Buy Now
DISTI # 000000000001323054
Sager Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 0
  • 1 $5.5600
  • 25 $5.0200
  • 50 $4.6700
  • 100 $4.4400
  • 500 $3.5400
  • 1,000 $3.2400
$3.2400 / $5.5600 Buy Now
DISTI # MMS-114-02-L-DV-K-TR
Avnet Abacus - Tape and Reel (Alt: MMS-114-02-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant 0
  • 50 $5.3000
  • 100 $5.0500
  • 425 $4.6200
  • 850 $3.6800
  • 1,275 $3.3600
  • 2,550 $2.8100
  • 5,100 $2.2100
  • 7,650 $2.1300
$2.1300 / $5.3000 Buy Now
DISTI # 5cd8ff08cd7c1c4c3852f578
Samtec Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $5.5560
  • 25 $5.0220
  • 50 $4.6670
  • 100 $4.4440
  • 500 $3.5380
  • 1,000 $3.2360
  • 2,500 $2.6310
  • 5,000 $2.0270
$2.0270 / $5.5560 Buy Now

CAD Models for MMS-114-02-L-DV-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS-114-02-L-DV-K-TR by Samtec Inc

MMS-114-02-L-DV-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
Want to compare parts?
  1. MMS-114-02-L-DV-K-TR
    Samtec Inc
    Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Alternate Parts for MMS-114-02-L-DV-K-TR

This table gives cross-reference parts and alternative options found for MMS-114-02-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-114-02-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
92429-028TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions MMS-114-02-L-DV-K-TR vs 92429-028TR
87381-2874 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex MMS-114-02-L-DV-K-TR vs 87381-2874
79109-8313 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex MMS-114-02-L-DV-K-TR vs 79109-8313
87381-2873 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex MMS-114-02-L-DV-K-TR vs 87381-2873
92429-328TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions MMS-114-02-L-DV-K-TR vs 92429-328TR
69029-628 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions MMS-114-02-L-DV-K-TR vs 69029-628
BLY8SMD28 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Fischer Elektronik GmbH & Co KG MMS-114-02-L-DV-K-TR vs BLY8SMD28
61671-628TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions MMS-114-02-L-DV-K-TR vs 61671-628TR
87263-2835 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex MMS-114-02-L-DV-K-TR vs 87263-2835
55508-028TRLF Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi MMS-114-02-L-DV-K-TR vs 55508-028TRLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS-114-02-L-DV-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS-114-02-L-DV-K-TR by Samtec Inc

  • Please alert me when MMS-114-02-L-DV-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS-114-02-L-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS-114-02-L-DV-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS-114-02-L-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS-114-02-L-DV-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS-114-02-L-DV-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: