Part Details for MMS-110-02-L-DH-FR by Samtec Inc
Overview of MMS-110-02-L-DH-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-110-02-L-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-110-02-L-DH-FR
|
Avnet Americas | Connector Socket Strip 20 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-110-02-L-DH-FR) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$1.6700 / $3.2900 | Buy Now |
DISTI #
200-MMS11002LDHFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$4.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $6.3900 | Buy Now |
DISTI #
000000000006214935
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 625 | 0 |
|
$1.5500 / $3.2900 | Buy Now |
DISTI #
MMS-110-02-L-DH-FR
|
Avnet Abacus | Connector Socket Strip 20 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-110-02-L-DH-FR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0600 / $6.3900 | Buy Now |
DISTI #
5f636c3cf27ae627656222c8
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 625 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.5490 / $3.2930 | Buy Now |
Part Details for MMS-110-02-L-DH-FR
MMS-110-02-L-DH-FR CAD Models
MMS-110-02-L-DH-FR Part Data Attributes
|
MMS-110-02-L-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-110-02-L-DH-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.802 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.715 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |