Part Details for MMS-110-02-F-SH-LC-TR by Samtec Inc
Overview of MMS-110-02-F-SH-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MMS-110-02-F-SH-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-110-02-F-SH-LC
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-110-02-F-SH-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
000000000005888041
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
Part Details for MMS-110-02-F-SH-LC-TR
MMS-110-02-F-SH-LC-TR CAD Models
MMS-110-02-F-SH-LC-TR Part Data Attributes
|
MMS-110-02-F-SH-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-110-02-F-SH-LC-TR
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MMS-110-02-F-SH-LC-TR
This table gives cross-reference parts and alternative options found for MMS-110-02-F-SH-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-110-02-F-SH-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-110-02-G-S-RA-009 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSQ-110-02-G-S-RA-009 |
MMSS-10-20-L-07.10-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMS-110-02-F-SH-LC-TR vs MMSS-10-20-L-07.10-S-K |
SSM-110-S-SV-BE-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSM-110-S-SV-BE-P-TR |
SSM-110-T-SV | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSM-110-T-SV |
SSQ-110-03-G-P | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSQ-110-03-G-P |
MMSS-10-24C-S-03.25-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMS-110-02-F-SH-LC-TR vs MMSS-10-24C-S-03.25-S-K |
SSQ-110-04-L-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSQ-110-04-L-S |
MMSS-10-24-S-03.24-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMS-110-02-F-SH-LC-TR vs MMSS-10-24-S-03.24-S-K |
SSM-110-S-SV-BE-LC-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SSM-110-S-SV-BE-LC-TR |
SQT-110-01-FM-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | MMS-110-02-F-SH-LC-TR vs SQT-110-01-FM-S-RA |