-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-104-02-L-SH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6395
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.8200 | Buy Now |
DISTI #
612-MMS-104-02-L-SH-TRCT-ND
|
DigiKey | CONN RCPT 4P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3675 In Stock |
|
$1.1400 / $3.1000 | Buy Now |
DISTI #
MMS-104-02-L-SH-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount - Tape and Re... more RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 1 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.0496 / $1.4917 | Buy Now |
DISTI #
200-MMS10402LSHTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 969 |
|
$1.3200 / $2.6600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 5000 Factory Stock |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
85032844
|
Verical | Conn Socket Strip SKT 4 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5000 |
|
$2.6600 | Buy Now |
DISTI #
5cd8ff75cd7c1c4c38537589
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5000 |
|
$0.8800 / $2.6600 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Strip Min Qty: 1 | 3300 |
|
$1.4900 / $2.6600 | Buy Now |
DISTI #
000000000000745700
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 5000 |
|
$1.3200 / $2.6600 | Buy Now |
DISTI #
MMS-104-02-L-SH-TR
|
Avnet Abacus | PCB Receptacle BoardtoBoard WiretoBoard 2 mm 1 Rows 4 Contacts Surface Mount - Tape and Reel (Alt: M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-104-02-L-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-104-02-L-SH-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ TAPE & REEL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.338 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .6116 N |
This table gives cross-reference parts and alternative options found for MMS-104-02-L-SH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-104-02-L-SH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-104-02-SM-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-104-02-L-SH-TR vs MMS-104-02-SM-SH |
MMS-104-02-T-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | MMS-104-02-L-SH-TR vs MMS-104-02-T-SH |
MMS-104-02-F-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | MMS-104-02-L-SH-TR vs MMS-104-02-F-SH-TR |
MMS-104-02-T-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | MMS-104-02-L-SH-TR vs MMS-104-02-T-SH-TR |
MMS-104-02-S-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-104-02-L-SH-TR vs MMS-104-02-S-SH-TR |
MMS-104-02-F-SH | Samtec Inc | $1.8919 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | MMS-104-02-L-SH-TR vs MMS-104-02-F-SH |