Part Details for MMS-104-02-F-DH-FR by Samtec Inc
Overview of MMS-104-02-F-DH-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-104-02-F-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-104-02-F-DH-FR
|
Avnet Americas | Connector Socket Strip Receptacle 8 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-104-02-F-DH-FR) Min Qty: 775 Package Multiple: 775 Container: Reel | 0 |
|
$0.9800 / $2.2700 | Buy Now |
DISTI #
200-MMS10402FDHFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$3.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
DISTI #
000000000006214710
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 775 | 0 |
|
$0.9100 / $2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
DISTI #
60c1a9543f7a2d0333b94af8
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 775 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.8390 / $2.2660 | Buy Now |
Part Details for MMS-104-02-F-DH-FR
MMS-104-02-F-DH-FR CAD Models
MMS-104-02-F-DH-FR Part Data Attributes
|
MMS-104-02-F-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-104-02-F-DH-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.337 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for MMS-104-02-F-DH-FR
This table gives cross-reference parts and alternative options found for MMS-104-02-F-DH-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-104-02-F-DH-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMS-104-02-F-DH-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-F-DH-TR |
MMS-104-02-S-DH-FR | Board Connector, | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-S-DH-FR |
MMS-104-02-TM-DH-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-TM-DH-TR |
MMS-104-02-LM-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-LM-DH |
MMS-104-02-H-DH-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-H-DH-TR |
MMS-104-02-H-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MMS-104-02-F-DH-FR vs MMS-104-02-H-DH |