Part Details for MMS-103-02-L-SV-01-K by Samtec Inc
Overview of MMS-103-02-L-SV-01-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-103-02-L-SV-01-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-103-02-L-SV-01
|
Avnet Americas | 2MM SOCKET STRIPS - Bulk (Alt: MMS-103-02-L-SV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.1700 | Buy Now |
DISTI #
000000000002879042
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$2.1700 | Buy Now |
Part Details for MMS-103-02-L-SV-01-K
MMS-103-02-L-SV-01-K CAD Models
MMS-103-02-L-SV-01-K Part Data Attributes
|
MMS-103-02-L-SV-01-K
Samtec Inc
Buy Now
|
Compare Parts:
MMS-103-02-L-SV-01-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |