-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7353
|
Newark | Classic Socket Strips, 2.00 Mm (.0787") Pitch Rohs Compliant: Yes |Samtec MMS-102-02-F-SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $2.5100 | Buy Now |
DISTI #
3937-MMS-102-02-F-SH-ND
|
DigiKey | CONN RCPT 2P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.5091 / $3.6200 | Buy Now |
DISTI #
MMS-102-02-F-SH-ND
|
DigiKey | CONN RCPT 2P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MMS-102-02-F-SH
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2mm Solder RA SMD - Bulk (Alt: MMS-102-02-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.9900 | Buy Now |
DISTI #
200-MMS10202FSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 3 |
|
$0.4600 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.4995 / $1.5557 | Buy Now |
DISTI #
000000000003208273
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$0.7600 / $1.9900 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.4995 / $1.5557 | Buy Now |
DISTI #
5cd8fee9cd7c1c4c3852d330
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4600 / $1.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-102-02-F-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-02-F-SH
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .6116 N |