-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4745
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Mms Series Rohs Compliant: Yes |Samtec MMS-102-01-F-SV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1037 |
|
$0.6260 / $1.3000 | Buy Now |
DISTI #
SAM12724-ND
|
DigiKey | CONN RCPT 2POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
342 In Stock |
|
$0.7500 / $1.4900 | Buy Now |
DISTI #
MMS-102-01-F-SV
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MMS-102-01-F-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1977 Factory Stock |
|
$0.6300 / $1.4900 | Buy Now |
DISTI #
200-MMS10201FSV
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 353 |
|
$0.3500 / $1.4900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
9212 In Stock 977 Factory Stock |
|
$0.3500 / $1.4900 | Buy Now |
DISTI #
000000000000128043
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 977 |
|
$0.5700 / $1.4900 | Buy Now |
DISTI #
MMS-102-01-F-SV
|
Avnet Abacus | Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole (Alt: MMS-102-01-F-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
9212 In Stock 977 Factory Stock |
|
$0.3500 / $1.4900 | Buy Now |
DISTI #
5cd8fee3cd7c1c4c3852cc40
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 977 |
|
$0.3500 / $1.4900 | Buy Now |
DISTI #
MMS-102-01-F-SV
|
Toby Electronics | MMS - Samtec 2mm Tiger Claw Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$0.3364 / $0.8792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-102-01-F-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-01-F-SV
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TOP ENTRY; BOTTOM ENTRY | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .6116 N |
This table gives cross-reference parts and alternative options found for MMS-102-01-F-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-102-01-F-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSST-02-24-L-04.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | MMS-102-01-F-SV vs MMSST-02-24-L-04.00-S-K |