Part Details for MMRF5015NR5 by Freescale Semiconductor
Overview of MMRF5015NR5 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MMRF5015NR5
MMRF5015NR5 CAD Models
MMRF5015NR5 Part Data Attributes:
|
MMRF5015NR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMRF5015NR5
Freescale Semiconductor
Wideband RF Power GaN Transistor 1-2700 MHz, 125 W CW, 50 V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 |