Part Details for MMRF5014HR5 by NXP Semiconductors
Overview of MMRF5014HR5 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF5014HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4196
|
Newark | Rf Fet, 125V, 232W, Ni-360H-2Sb Rohs Compliant: Yes |Nxp MMRF5014HR5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$431.8100 / $475.3500 | Buy Now |
DISTI #
568-15007-1-ND
|
DigiKey | RF MOSFET HEMT 50V NI360 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208 In Stock |
|
$421.5042 / $437.9700 | Buy Now |
DISTI #
2156-MMRF5014HR5-ND
|
DigiKey | RF MOSFET N-CHANNEL 50V NI360 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$518.0400 | Buy Now |
DISTI #
MMRF5014HR5
|
Avnet Americas | Transistor RF FET 125V 1MHz to 2700MHz 3-Pin NI-360H T/R - Tape and Reel (Alt: MMRF5014HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$404.2892 / $466.2368 | Buy Now |
DISTI #
841-MMRF5014HR5
|
Mouser Electronics | RF MOSFET Transistors 1-2690 MHz 125 W CW 50 V RoHS: Compliant | 60 |
|
$409.6100 / $434.8600 | Buy Now |
DISTI #
V72:2272_07194795
|
Arrow Electronics | Trans RF MOSFET 125V Medical 3-Pin NI-360H-2SB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2235 Container: Cut Strips | Americas - 43 |
|
$418.1000 / $432.3100 | Buy Now |
|
Future Electronics | MMRF5014H Series 125 V 2.5 GHz RF Surface Mount Power Transistor - NI-360H-2SB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$401.5800 | Buy Now |
|
Future Electronics | MMRF5014H Series 125 V 2.5 GHz RF Surface Mount Power Transistor - NI-360H-2SB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$401.5800 | Buy Now |
DISTI #
63331210
|
Verical | Trans RF MOSFET 125V Medical 3-Pin NI-360H-2SB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 43 |
|
$418.1000 / $432.3100 | Buy Now |
|
Rochester Electronics | WIDEBAND RF POWER GaN ON SiC TRANSISTOR, 1-2700 MHz, 125 W CW, 50 V RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$444.5700 / $523.0200 | Buy Now |
Part Details for MMRF5014HR5
MMRF5014HR5 CAD Models
MMRF5014HR5 Part Data Attributes:
|
MMRF5014HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF5014HR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 17 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |