Part Details for MMRF5014H-500MHZ by NXP Semiconductors
Overview of MMRF5014H-500MHZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF5014H-500MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5926
|
Newark | Mmrf5014H 500-2500 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MMRF5014H-500MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$982.5000 / $1,072.5000 | Buy Now |
DISTI #
MMRF5014H-500MHZ-ND
|
DigiKey | MMRF5014H REF BOARD 2500MHZ 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$962.0250 / $977.1800 | Buy Now |
DISTI #
MMRF5014H-500MHZ
|
Avnet Americas | MMRF5014H-500M - Boxed Product (Development Kits) (Alt: MMRF5014H-500MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$930.0000 / $1,072.5000 | Buy Now |
DISTI #
841-MMRF5014H-500MHZ
|
Mouser Electronics | RF Development Tools MMRF5014H 500-2500 MHz Reference Circuit RoHS: Compliant | 0 |
|
$952.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$914.6400 | Buy Now |
DISTI #
MMRF5014H500MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
$955.0600 / $1,033.7800 | Buy Now |
DISTI #
MMRF5014H-500MHZ
|
Avnet Silica | MMRF5014H-500M (Alt: MMRF5014H-500MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMRF5014H-500MHZ
MMRF5014H-500MHZ CAD Models
MMRF5014H-500MHZ Part Data Attributes
|
MMRF5014H-500MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF5014H-500MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 17 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM NITRIDE |