Part Details for MMRF1320GNR1 by NXP Semiconductors
Overview of MMRF1320GNR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMRF1320GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4988
|
Newark | Wideband Rf Power Ldmos Transistors, 1.8-600 Mhz, 150 W Cw, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1320GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 | Buy Now |
DISTI #
MMRF1320GNR1-ND
|
DigiKey | RF MOSFET LDMOS 50V TO270-4 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.6367 | Buy Now |
DISTI #
MMRF1320GNR1
|
Avnet Americas | Power LDMOS Transistor N-Channel 133V 4-Pin TO-270 WB GULL T/R - Tape and Reel (Alt: MMRF1320GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.3576 / $31.5495 | Buy Now |
DISTI #
841-MMRF1320GNR1
|
Mouser Electronics | RF MOSFET Transistors WIDEBAND RF POWER LDMOS TRANSISTORS, 1.8--600 MHz, 150 W CW, 50 V RoHS: Compliant | 0 |
|
$29.6300 | Order Now |
DISTI #
MMRF1320GNR1
|
Avnet Americas | Power LDMOS Transistor N-Channel 133V 4-Pin TO-270 WB GULL T/R - Tape and Reel (Alt: MMRF1320GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.3576 / $31.5495 | Buy Now |
DISTI #
MMRF1320GNR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$29.9300 | Buy Now |
DISTI #
MMRF1320GNR1
|
EBV Elektronik | Power LDMOS Transistor N-Channel 133V 4-Pin TO-270 WB GULL T/R (Alt: MMRF1320GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MMRF1320GNR1
MMRF1320GNR1 CAD Models
MMRF1320GNR1 Part Data Attributes:
|
MMRF1320GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1320GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |