Part Details for MMRF1310HSR5 by NXP Semiconductors
Overview of MMRF1310HSR5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF1310HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6783
|
Newark | Lateral N-Channel Broadband Rf Power Mosfet, 1.8-600 Mhz, 300 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1310HSR5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4600 / $86.5600 | Buy Now |
DISTI #
MMRF1310HSR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI780 Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$88.3134 / $90.6102 | Buy Now |
DISTI #
MMRF1310HSR5
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-780S T/R - Tape and Reel (Alt: MMRF1310HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$77.0051 / $84.6420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$77.6200 | Buy Now |
DISTI #
MMRF1310HSR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$87.4900 | Buy Now |
DISTI #
MMRF1310HSR5
|
EBV Elektronik | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-780S T/R (Alt: MMRF1310HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMRF1310HSR5
MMRF1310HSR5 CAD Models
MMRF1310HSR5 Part Data Attributes
|
MMRF1310HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1310HSR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |