Part Details for MMRF1020-04NR3 by NXP Semiconductors
Overview of MMRF1020-04NR3 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF1020-04NR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4976
|
Newark | Airfast Rf Power Ldmos Transistor, 720-960 Mhz, 100 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp MMRF1020-04NR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.4600 | Buy Now |
DISTI #
MMRF1020-04NR3CT-ND
|
DigiKey | RF MOSFET LDMOS 48V OM780-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$235.1828 / $304.7700 | Buy Now |
DISTI #
MMRF1020-04NR3
|
Avnet Americas | Transistor RF FET N-CH 105V 720MHz to 960MHz 4-Pin OM-780 T/R - Tape and Reel (Alt: MMRF1020-04NR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$214.7123 / $236.0061 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$216.4100 | Buy Now |
Part Details for MMRF1020-04NR3
MMRF1020-04NR3 CAD Models
MMRF1020-04NR3 Part Data Attributes
|
MMRF1020-04NR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1020-04NR3
NXP Semiconductors
RF POWER, FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 105 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFP-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |