Part Details for MMRF1008HSR5 by NXP Semiconductors
Overview of MMRF1008HSR5 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MMRF1008HSR5
MMRF1008HSR5 CAD Models
MMRF1008HSR5 Part Data Attributes
|
MMRF1008HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1008HSR5
NXP Semiconductors
L BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLATPACK, R-CDFP-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMRF1008HSR5
This table gives cross-reference parts and alternative options found for MMRF1008HSR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMRF1008HSR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V12250HSR5 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MMRF1008HSR5 vs MRF6V12250HSR5 |
MRF6V12250HSR3 | RF POWER, FET | NXP Semiconductors | MMRF1008HSR5 vs MRF6V12250HSR3 |
MRF6V12250HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465A-06, NI-780S, 2 PIN | Freescale Semiconductor | MMRF1008HSR5 vs MRF6V12250HSR3 |