Part Details for MMRF1006HR5 by Freescale Semiconductor
Overview of MMRF1006HR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMRF1006HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMRF1006HR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$529.5600 | Buy Now |
|
Rochester Electronics | MMRF1006 - Lateral N-Channel Broadband RF Power MOSFET, 10-500 MHz, 1000 W, 50 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$432.8100 / $509.1900 | Buy Now |
Part Details for MMRF1006HR5
MMRF1006HR5 CAD Models
MMRF1006HR5 Part Data Attributes
|
MMRF1006HR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMRF1006HR5
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 10-500 MHz, 1000 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |