Part Details for MMQA6V2T1 by onsemi
Overview of MMQA6V2T1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMQA6V2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 1665 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | 2851 |
|
RFQ | ||
|
Quest Components | 2280 |
|
$0.0672 / $0.3360 | Buy Now | |
|
Quest Components | 1332 |
|
$0.0900 / $0.4500 | Buy Now | |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 150W, 4V, Unidirectional, 4 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MMQA6V2T1
MMQA6V2T1 CAD Models
MMQA6V2T1 Part Data Attributes:
|
MMQA6V2T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA6V2T1
onsemi
ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMQA6V2T1
This table gives cross-reference parts and alternative options found for MMQA6V2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA6V2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA6V2T1 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-59, 6 PIN | Motorola Mobility LLC | MMQA6V2T1 vs MMQA6V2T1 |
MMQA6V2T3G | ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 10000-REEL | onsemi | MMQA6V2T1 vs MMQA6V2T3G |
MMQA6V2T3 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA6V2T1 vs MMQA6V2T3 |