Part Details for MMQA6V2T1 by Freescale Semiconductor
Overview of MMQA6V2T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMQA6V2T1
MMQA6V2T1 CAD Models
MMQA6V2T1 Part Data Attributes:
|
MMQA6V2T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMQA6V2T1
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE ARRAY,UNIDIRECTIONAL,TSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |