-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protector, Common Anode, SC-59 27 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4560
|
Newark | Tvs Diode Array, 150W, 27V, Sc-74, Full Reel, Clamping Voltage Vc Max:39V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:150W, Product Range:Mmqa Series, Breakdown Voltage:28.4V Rohs Compliant: Yes |Onsemi MMQA27VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1220 | Buy Now |
DISTI #
MMQA27VT1GOSCT-ND
|
DigiKey | TVS DIODE 21VWM 39VC SC74 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4490 In Stock |
|
$0.0769 / $0.3700 | Buy Now |
DISTI #
MMQA27VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA27VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0836 | Buy Now |
DISTI #
863-MMQA27VT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27V 150W TVS Quad Array RoHS: Compliant | 41185 |
|
$0.0880 / $0.3500 | Buy Now |
DISTI #
V72:2272_07297049
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 21V 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1934 Container: Cut Strips | Americas - 118 |
|
$0.0788 / $0.1785 | Buy Now |
DISTI #
70466762
|
RS | MMQA27VT1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA27VT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Future Electronics | MMQA27VT1 Series 27 V Uni-Directional Quad Monolithic Voltage Suppressor-SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0762 / $0.0856 | Buy Now |
|
Future Electronics | MMQA27VT1 Series 27 V Uni-Directional Quad Monolithic Voltage Suppressor-SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0762 / $0.0856 | Buy Now |
|
Onlinecomponents.com | MMQA27VT1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA27VT1G | 0 |
|
$0.0737 / $0.0842 | Buy Now |
|
Bristol Electronics | 6297 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMQA27VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA27VT1G
onsemi
Surge Protector, Common Anode, SC-59 27 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 39 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 21 V | |
Reverse Current-Max | 0.075 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |