-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protector, Common Anode, SC-59 15 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMQA15VT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4558
|
Newark | Esd Diode, 15V, 0.3W, Sc-74, Clamping Voltage Vc Max:21.7V, Diode Case Style:Sc-74, No. Of Pins:6... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
MMQA15VT1GOSCT-ND
|
DigiKey | TVS DIODE 11VWM 21.7VC SC74 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5368 In Stock |
|
$0.0616 / $0.3900 | Buy Now |
DISTI #
MMQA15VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA15VT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0666 | Buy Now |
DISTI #
863-MMQA15VT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V 150W TVS Quad Array RoHS: Compliant | 3391 |
|
$0.0610 / $0.3900 | Buy Now |
|
Onlinecomponents.com | MMQA15VT1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA15VT1G RoHS: Compliant | 0 |
|
$0.0591 / $0.0675 | Buy Now |
|
Bristol Electronics | 1595 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 11V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 1276 |
|
$0.1374 / $0.4580 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 150W, 11V, Unidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 2950 |
|
$0.0582 / $0.0685 | Buy Now |
DISTI #
MMQA15VT1G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19305 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMQA15VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA15VT1G
onsemi
ESD Protector, Common Anode, SC-59 15 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 0.075 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |