Part Details for MMPQ6700 by Central Semiconductor Corp
Overview of MMPQ6700 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMPQ6700
MMPQ6700 CAD Models
MMPQ6700 Part Data Attributes:
|
MMPQ6700
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MMPQ6700
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MMPQ6700
This table gives cross-reference parts and alternative options found for MMPQ6700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ6700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ6700 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ6700 vs MMPQ6700 |
MMPQ6700 | Quad Complementary (NPN and PNP) Quad Bipolar Transistor, 2500-REEL | onsemi | MMPQ6700 vs MMPQ6700 |
MMPQ6700R1 | 200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ6700 vs MMPQ6700R1 |
MMPQ6700_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ6700 vs MMPQ6700_NL |
MMPQ6700R1 | Quad Complementary Pair Transistor, SOIC 16 LEAD, 500-REEL | onsemi | MMPQ6700 vs MMPQ6700R1 |
MMPQ6700 | 200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16 | Motorola Mobility LLC | MMPQ6700 vs MMPQ6700 |
MMPQ6700R1G | 200mA, 40V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ6700 vs MMPQ6700R1G |